
39.8401 | |
|---|---|
DigiKey Part Number | 1920-39.8401-ND |
Manufacturer | |
Manufacturer Product Number | 39.8401 |
Description | PCB TERMINAL PUSH-IN 1 POLE, 7.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 8-24 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 35 A | Clamp Material - Plating Steel, Stainless |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,60160 zł | 560,16 zł |
| Unit Price without VAT: | 5,60160 zł |
|---|---|
| Unit Price with VAT: | 6,88997 zł |

