
MV4712-7,62-H | |
|---|---|
DigiKey Part Number | 1920-MV4712-7,62-H-ND |
Manufacturer | |
Manufacturer Product Number | MV4712-7,62-H |
Description | PCB TERM BLK, 7.62MM, 12 POLE, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 12 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel, Galvanized |
Current 30 A | Torque - Screw 0.8 Nm (7.1 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,25960 zł | 2 825,96 zł |
| Unit Price without VAT: | 28,25960 zł |
|---|---|
| Unit Price with VAT: | 34,75931 zł |

