1Z25UM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 85,43000 zł
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 85,43000 zł
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1Z25UM

DigiKey Part Number
1Z25UM-ND
Manufacturer
Manufacturer Product Number
1Z25UM
Description
1Z25UM 25A CIRCUIT BREAKER Z CHA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 25A 277 V AC 42 V DC Lever DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
277 V
Manufacturer
Altech Corporation
Voltage Rating - DC
42 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA, UL508
Breaker Type
Thermal Magnetic
Base Product Number
Current Rating (Amps)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1E25UMAltech Corporation01E25UM-ND85,43000 złParametric Equivalent
1G25UMAltech Corporation01G25UM-ND85,43000 złParametric Equivalent
Available To Order
Factory Stock: 329
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1152,97000 zł152,97 zł
Manufacturers Standard Package
Unit Price without VAT:152,97000 zł
Unit Price with VAT:188,15310 zł