
1E2UM | |
|---|---|
DigiKey Part Number | 1E2UM-ND |
Manufacturer | |
Manufacturer Product Number | 1E2UM |
Description | 1E2UM 2ACIRCUIT BREAKER 3 CHAR 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 277 V AC 42 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 42 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL508 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,43000 zł | 85,43 zł |
| Unit Price without VAT: | 85,43000 zł |
|---|---|
| Unit Price with VAT: | 105,07890 zł |



