
TFT20010 NA005 | |
|---|---|
DigiKey Part Number | ATFT20010-100-ND |
Manufacturer | |
Manufacturer Product Number | TFT20010 NA005 |
Description | TUBING 0.102" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.102" (2.59mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.136" (3.45mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,28000 zł | 1 175,28 zł |
| 2 | 1 080,93000 zł | 2 161,86 zł |
| 3 | 1 029,29333 zł | 3 087,88 zł |
| 5 | 967,76000 zł | 4 838,80 zł |
| 7 | 934,43000 zł | 6 541,01 zł |
| Unit Price without VAT: | 1 175,28000 zł |
|---|---|
| Unit Price with VAT: | 1 445,59440 zł |

