Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.114" (2.90mm) 500' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1059 CL002

DigiKey Part Number
P1059CL002-ND
Manufacturer
Manufacturer Product Number
P1059 CL002
Description
TUBING 0.114" ID PVC 500' CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.114" (2.90mm) 500' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.114" (2.90mm)
Diameter - Outside
0.164" (4.17mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Clear
Length
500' (152.40m)
Wall Thickness
0.020" (0.51mm)
Operating Temperature
-20°C ~ 105°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Oil Resistant
Environment Protection
Corrosion Resistant, UV Resistant
Features
-
Material Flammability Rating
UL 224 VW-1
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
1458,70000 zł458,70 zł
2421,88500 zł843,77 zł
3401,72667 zł1 205,18 zł
5377,69800 zł1 888,49 zł
7375,31857 zł2 627,23 zł
Manufacturers Standard Package
Unit Price without VAT:458,70000 zł
Unit Price with VAT:564,20100 zł