
M9748240 BK001 | |
|---|---|
DigiKey Part Number | 216-M9748240BK001-ND |
Manufacturer | |
Manufacturer Product Number | M9748240 BK001 |
Description | MULTI-PAIR 48COND 18AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 (24 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 48 (24 Pair Twisted) | Jacket (Insulation) Thickness 0.0730" (1.854mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0152" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 1.023" (25.98mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 45,06697 zł | 225 334,85 zł |
| Unit Price without VAT: | 45,06697 zł |
|---|---|
| Unit Price with VAT: | 55,43237 zł |




