
M8744120 BK001 | |
|---|---|
DigiKey Part Number | 216-M8744120BK001-ND |
Manufacturer | |
Manufacturer Product Number | M8744120 BK001 |
Description | MULTI-PAIR 24COND 14AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 (12 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 24 (12 Pair Twisted) | Jacket (Insulation) Thickness 0.0850" (2.159mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0242" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 1.078" (27.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 47,81967 zł | 239 098,35 zł |
| Unit Price without VAT: | 47,81967 zł |
|---|---|
| Unit Price with VAT: | 58,81819 zł |




