10 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4666 SL005

DigiKey Part Number
M4666SL005-ND
Manufacturer
Manufacturer Product Number
M4666 SL005
Description
CABLE 10COND 20AWG SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.351" (8.92mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
11 694,51000 zł1 694,51 zł
21 611,12500 zł3 222,25 zł
31 563,93667 zł4 691,81 zł
51 531,92400 zł7 659,62 zł
Manufacturers Standard Package
Unit Price without VAT:1 694,51000 zł
Unit Price with VAT:2 084,24730 zł
Alternate Length
CABLE 10COND 20AWG SHLD 1000'
In-Stock: 1
Unit Price: 11 735,91000 zł
CABLE 10COND 20AWG SHLD
In-Stock: 0
Unit Price: 13,63912 zł
CABLE 10COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: 15,31087 zł