3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4661 SL005

DigiKey Part Number
M4661SL005-ND
Manufacturer
Manufacturer Product Number
M4661 SL005
Description
CABLE 3CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.222" (5.64mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
1681,19000 zł681,19 zł
2648,00500 zł1 296,01 zł
3629,25333 zł1 887,76 zł
5606,25400 zł3 031,27 zł
7591,48714 zł4 140,41 zł
10576,15500 zł5 761,55 zł
25538,22160 zł13 455,54 zł
50510,85700 zł25 542,85 zł
100496,88480 zł49 688,48 zł
Manufacturers Standard Package
Unit Price without VAT:681,19000 zł
Unit Price with VAT:837,86370 zł
Alternate Length
CABLE 3COND 20AWG SHLD
In-Stock: 0
Unit Price: 4,49694 zł
CABLE 3COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 5,38976 zł
CABLE 3COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: 6,15679 zł