12 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3810 BK005

DigiKey Part Number
M3810BK005-ND
Manufacturer
Manufacturer Product Number
M3810 BK005
Description
CABLE 12COND 18AWG BLACK 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.463" (11.76mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
11 285,30000 zł1 285,30 zł
21 222,25500 zł2 444,51 zł
31 186,58000 zł3 559,74 zł
51 142,85400 zł5 714,27 zł
71 138,78143 zł7 971,47 zł
Manufacturers Standard Package
Unit Price without VAT:1 285,30000 zł
Unit Price with VAT:1 580,91900 zł
Alternate Length
CABLE 12COND 18AWG BLACK
In-Stock: 0
Unit Price: 9,16157 zł
CABLE 12COND 18AWG BLACK
In-Stock: 0
Unit Price: 9,16143 zł
CABLE 12COND 18AWG BLACK 3000'
In-Stock: 0
Unit Price: 11,59258 zł