4 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33504 SL005

DigiKey Part Number
M33504SL005-ND
Manufacturer
Manufacturer Product Number
M33504 SL005
Description
CABLE 4COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.241" (6.12mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2509
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
1450,74000 zł450,74 zł
2428,89000 zł857,78 zł
3416,52333 zł1 249,57 zł
5401,38200 zł2 006,91 zł
7391,66000 zł2 741,62 zł
10381,56500 zł3 815,65 zł
25370,21480 zł9 255,37 zł
Manufacturers Standard Package
Unit Price without VAT:450,74000 zł
Unit Price with VAT:554,41020 zł
Alternate Length
CABLE 4COND 18AWG SLATE
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG SLATE
In-Stock: 0
Unit Price: 3,13129 zł
CABLE 4COND 18AWG SLATE 3000'
In-Stock: 0
Unit Price: 3,64106 zł