3 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33503 SL001

DigiKey Part Number
M33503SL001-ND
Manufacturer
Manufacturer Product Number
M33503 SL001
Description
CABLE 3COND 18AWG SLATE
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2509
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 3COND 18AWG SLATE 100'
In-Stock: 1
Unit Price: 501,69000 zł
CABLE 3COND 18AWG SLATE
In-Stock: 0
Unit Price: 2,42552 zł
CABLE 3COND 18AWG SLATE 3000'
In-Stock: 0
Unit Price: 4,03477 zł