
M13226 SL005 | |
|---|---|
DigiKey Part Number | M13226SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13226 SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.178" (4.52mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,95000 zł | 281,95 zł |
| 2 | 268,36000 zł | 536,72 zł |
| 3 | 260,67667 zł | 782,03 zł |
| 5 | 251,24800 zł | 1 256,24 zł |
| 7 | 245,19571 zł | 1 716,37 zł |
| 10 | 238,91200 zł | 2 389,12 zł |
| 25 | 223,37480 zł | 5 584,37 zł |
| 50 | 212,17360 zł | 10 608,68 zł |
| 100 | 201,41860 zł | 20 141,86 zł |
| Unit Price without VAT: | 281,95000 zł |
|---|---|
| Unit Price with VAT: | 346,79850 zł |




