
F6007/8 BK008 | |
|---|---|
DigiKey Part Number | F6007/8BK008-ND |
Manufacturer | |
Manufacturer Product Number | F6007/8 BK008 |
Description | HEATSHRINK 0.875" X 25' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.875" (22.23mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.875" (22.23mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.065" (1.65mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant | |
Color | ||
Operating Temperature | -75°C ~ 121°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 804,63000 zł | 1 804,63 zł |
| 2 | 1 689,63000 zł | 3 379,26 zł |
| Unit Price without VAT: | 1 804,63000 zł |
|---|---|
| Unit Price with VAT: | 2 219,69490 zł |


