
F42111/2 BK105 | |
|---|---|
DigiKey Part Number | A211B-4-ND |
Manufacturer | |
Manufacturer Product Number | F42111/2 BK105 |
Description | HEATSHRINK 1-1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,65000 zł | 170,65 zł |
| 2 | 156,95000 zł | 313,90 zł |
| 3 | 149,45000 zł | 448,35 zł |
| 5 | 140,50800 zł | 702,54 zł |
| 7 | 134,91857 zł | 944,43 zł |
| 10 | 129,23000 zł | 1 292,30 zł |
| Unit Price without VAT: | 170,65000 zł |
|---|---|
| Unit Price with VAT: | 209,89950 zł |



