
F221B3/16 BK204 | |
|---|---|
DigiKey Part Number | 216-F221B3/16BK204-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/16 BK204 |
Description | HEATSHRINK 3/16 IN X 500FT BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,57000 zł | 918,57 zł |
| 2 | 844,81500 zł | 1 689,63 zł |
| 3 | 804,73667 zł | 2 414,21 zł |
| Unit Price without VAT: | 918,57000 zł |
|---|---|
| Unit Price with VAT: | 1 129,84110 zł |









