3 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882003 SL001

DigiKey Part Number
882003SL001-ND
Manufacturer
Manufacturer Product Number
882003 SL001
Description
CABLE 3COND 20AWG SLATE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
14 611,11000 zł4 611,11 zł
24 487,09500 zł8 974,19 zł
Manufacturers Standard Package
Unit Price without VAT:4 611,11000 zł
Unit Price with VAT:5 671,66530 zł
Alternate Length
CABLE 3COND 20AWG SLATE 100'
In-Stock: 15
Unit Price: 753,12000 zł
CABLE 3COND 20AWG SLATE
In-Stock: 0
Unit Price: 5,44192 zł