16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86408CY SL005

DigiKey Part Number
86408CYSL005-ND
Manufacturer
Manufacturer Product Number
86408CY SL005
Description
MULTI-PAIR 16COND 28AWG 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.331" (8.41mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
12 266,67000 zł2 266,67 zł
22 154,69000 zł4 309,38 zł
32 093,26333 zł6 279,79 zł
Manufacturers Standard Package
Unit Price without VAT:2 266,67000 zł
Unit Price with VAT:2 788,00410 zł
Alternate Length
MULTI-PAIR 16COND 28AWG
In-Stock: 0
Unit Price: 10,56136 zł
MULTI-PAIR 16COND 28AWG 500'
In-Stock: 4
Unit Price: 8 013,40000 zł
MULT-PR 16COND 28AWG 1000=1000'
In-Stock: 0
Unit Price: 20,45628 zł