



852605 BK005 | |
|---|---|
DigiKey Part Number | 852605BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 852605 BK005 |
Description | CABLE 5COND 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,98000 zł | 1 771,98 zł |
| 2 | 1 684,73000 zł | 3 369,46 zł |
| 3 | 1 635,34667 zł | 4 906,04 zł |
| 5 | 1 607,19200 zł | 8 035,96 zł |
| Unit Price without VAT: | 1 771,98000 zł |
|---|---|
| Unit Price with VAT: | 2 179,53540 zł |





