Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily
Xtra-Guard® Flex

85025CY BK005

DigiKey Part Number
85025CYBK005-ND
Manufacturer
Manufacturer Product Number
85025CY BK005
Description
CABLE 25COND 20AWG BLACK SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Black 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
63/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.812" (20.62mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0700" (1.778mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
5 00021,44863 zł107 243,15 zł
Unit Price without VAT:21,44863 zł
Unit Price with VAT:26,38181 zł
Alternate Length
CABLE 25 COND 20AWG BLACK 1000'
In-Stock: 0
Unit Price: 117,95924 zł