7 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79032 SL005

DigiKey Part Number
79032SL005-ND
Manufacturer
Manufacturer Product Number
79032 SL005
Description
CABLE 7COND 14AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.364" (9.25mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
19 486,37000 zł9 486,37 zł
29 008,32500 zł18 016,65 zł
38 737,53000 zł26 212,59 zł
Manufacturers Standard Package
Unit Price without VAT:9 486,37000 zł
Unit Price with VAT:11 668,23510 zł
Alternate Length
CABLE 7COND 14AWG SLATE
In-Stock: 0
Unit Price: 47,88267 zł
CBL 7COND 14AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: