3 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79020 SL005

DigiKey Part Number
79020SL005-ND
Manufacturer
Manufacturer Product Number
79020 SL005
Description
CABLE 3COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.249" (6.32mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
14 028,12000 zł4 028,12 zł
23 827,66500 zł7 655,33 zł
33 714,15667 zł11 142,47 zł
53 574,98800 zł17 874,94 zł
73 485,54143 zł24 398,79 zł
103 392,66800 zł33 926,68 zł
253 345,53520 zł83 638,38 zł
Manufacturers Standard Package
Unit Price without VAT:4 028,12000 zł
Unit Price with VAT:4 954,58760 zł
Alternate Length
CABLE 3COND 16AWG SLATE
In-Stock: 0
Unit Price: 18,53177 zł
CBL 3COND 16AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: