
78378 SL005 | |
|---|---|
DigiKey Part Number | 78378-100-ND |
Manufacturer | |
Manufacturer Product Number | 78378 SL005 |
Description | MULTI-PAIR 16COND 24AWG 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.278" (7.06mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 500,68000 zł | 3 500,68 zł |
| 2 | 3 326,80000 zł | 6 653,60 zł |
| 3 | 3 228,34000 zł | 9 685,02 zł |
| 5 | 3 107,64800 zł | 15 538,24 zł |
| 7 | 3 030,09286 zł | 21 210,65 zł |
| 10 | 2 949,52200 zł | 29 495,22 zł |
| 25 | 2 877,49280 zł | 71 937,32 zł |
| Unit Price without VAT: | 3 500,68000 zł |
|---|---|
| Unit Price with VAT: | 4 305,83640 zł |



