



65009 SL005 | |
|---|---|
DigiKey Part Number | 65009SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65009 SL005 |
Description | CABLE 9COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.416" (10.57mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 830,31000 zł | 1 830,31 zł |
| 2 | 1 740,16000 zł | 3 480,32 zł |
| 3 | 1 689,14000 zł | 5 067,42 zł |
| 5 | 1 664,05200 zł | 8 320,26 zł |
| Unit Price without VAT: | 1 830,31000 zł |
|---|---|
| Unit Price with VAT: | 2 251,28130 zł |




