
6406 SL005 | |
|---|---|
DigiKey Part Number | 6406SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6406 SL005 |
Description | MULTI-PAIR 14COND 24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.373" (9.47mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,40880 zł | 3 240,88 zł |
| 200 | 30,79440 zł | 6 158,88 zł |
| 300 | 29,87987 zł | 8 963,96 zł |
| 500 | 28,75872 zł | 14 379,36 zł |
| 700 | 28,03837 zł | 19 626,86 zł |
| 1 000 | 27,29007 zł | 27 290,07 zł |
| 2 500 | 27,08058 zł | 67 701,45 zł |
| Unit Price without VAT: | 32,40880 zł |
|---|---|
| Unit Price with VAT: | 39,86282 zł |



