5 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5430/5 SL005

DigiKey Part Number
5430/5SL005-ND
Manufacturer
Manufacturer Product Number
5430/5 SL005
Description
CABLE 5CON 18AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.436" (11.07mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
50037,21592 zł18 607,96 zł
Unit Price without VAT:37,21592 zł
Unit Price with VAT:45,77558 zł
Alternate Length
CABLE 5COND 18AWG SHLD 1000'
In-Stock: 2
Unit Price: 20 661,13000 zł
CABLE 5COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: 37,05150 zł
CBL 5COND 18AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 39,34359 zł