Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5423 SL002

DigiKey Part Number
5423SL002-ND
Manufacturer
Manufacturer Product Number
5423 SL002
Description
CABLE 3COND 18AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.369" (9.37mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
50026,98034 zł13 490,17 zł
Manufacturers Standard Package
Unit Price without VAT:26,98034 zł
Unit Price with VAT:33,18582 zł
Alternate Length
CABLE 3COND 18AWG SLATE 100'
In-Stock: 0
Unit Price: 3 127,75000 zł
CABLE 3COND 18AWG SLATE
In-Stock: 0
Unit Price: 14,04385 zł
CBL 3COND 18AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 28,16579 zł