Image for 5216C BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5216C BK199

DigiKey Part Number
5216CBK199-ND
Manufacturer
Manufacturer Product Number
5216C BK199
Description
CABLE 37COND 22AWG BLACK 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
37 Conductor Multi-Conductor Cable Black 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
37
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.480" (12.19mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
1 000199,63053 zł199 630,53 zł
Manufacturers Standard Package
Unit Price without VAT:199,63053 zł
Unit Price with VAT:245,54555 zł