


470125CY GE432 | |
|---|---|
DigiKey Part Number | 470125CYGE432-300-ND 216-470125CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470125CY GE432 |
Description | CABLE 12COND 21AWG GRAY SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 21 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0441" (1.120mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,87000 zł | 62,87 zł |
| 5 | 56,11800 zł | 280,59 zł |
| 10 | 53,41000 zł | 534,10 zł |
| 25 | 49,99840 zł | 1 249,96 zł |
| 50 | 47,53940 zł | 2 376,97 zł |
| 100 | 45,18160 zł | 4 518,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 14,02003 zł | 4 206,01 zł |
| 600 | 13,31833 zł | 7 991,00 zł |
| 900 | 12,92093 zł | 11 628,84 zł |
| 1 500 | 12,43365 zł | 18 650,47 zł |
| 2 100 | 12,12058 zł | 25 453,22 zł |
| 3 000 | 11,79525 zł | 35 385,75 zł |
| Unit Price without VAT: | 62,87000 zł |
|---|---|
| Unit Price with VAT: | 77,33010 zł |






