7 Conductor Multi-Conductor Cable Gray 15 AWG Braid 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Gray 15 AWG Braid 164.0' (50.0m)
Pro-Met: Metric VDE Control Cable

470715CY GE321

DigiKey Part Number
470715CYGE321-ND
Manufacturer
Manufacturer Product Number
470715CY GE321
Description
CABLE 7COND 15AWG GRAY SHLD 50M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 15 AWG Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.458" (11.63mm)
Shield Type
Braid
Length
164.0' (50.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0433" (1.100mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
11 637,55000 zł1 637,55 zł
21 556,99000 zł3 113,98 zł
31 511,39000 zł4 534,17 zł
51 479,05800 zł7 395,29 zł
Manufacturers Standard Package
Unit Price without VAT:1 637,55000 zł
Unit Price with VAT:2 014,18650 zł
Alternate Length
CABLE 7COND 15AWG GRAY SHLD 100M
In-Stock: 4
Unit Price: 3 916,74000 zł
CABLE 7COND 15AWG GRAY SHLD
In-Stock: 1200
Unit Price: 29,70860 zł
CABLE 7COND 15AWG GRAY SHLD 1M
In-Stock: 0
Unit Price:
CABLE 7COND 15AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 7COND 15AWG GRAY SHLD 10M
In-Stock: 0
Unit Price: