


470121YY GE432 | |
|---|---|
DigiKey Part Number | 470121YYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470121YY GE432 |
Description | CABLE 12COND 17AWG GRAY 5M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 17 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.430" (10.92mm) |
Mfr | Length 16.40' (5.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0413" (1.050mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,72000 zł | 165,72 zł |
| 2 | 157,76000 zł | 315,52 zł |
| 3 | 153,26667 zł | 459,80 zł |
| 5 | 147,75400 zł | 738,77 zł |
| 7 | 144,22143 zł | 1 009,55 zł |
| 10 | 140,55100 zł | 1 405,51 zł |
| Unit Price without VAT: | 165,72000 zł |
|---|---|
| Unit Price with VAT: | 203,83560 zł |






