


470055CY GE432 | |
|---|---|
DigiKey Part Number | 470055CYGE432-300-ND 216-470055CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470055CY GE432 |
Description | CABLE 5COND 21AWG GRAY SHLD |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 21 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.336" (8.53mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,97000 zł | 33,97 zł |
| 5 | 30,33000 zł | 151,65 zł |
| 10 | 28,87400 zł | 288,74 zł |
| 25 | 27,04200 zł | 676,05 zł |
| 50 | 25,72200 zł | 1 286,10 zł |
| 100 | 24,45720 zł | 2 445,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,18700 zł | 2 156,10 zł |
| 600 | 6,83050 zł | 4 098,30 zł |
| 900 | 6,79547 zł | 6 115,92 zł |
| Unit Price without VAT: | 33,97000 zł |
|---|---|
| Unit Price with VAT: | 41,78310 zł |






