


470047CY CL432 | |
|---|---|
DigiKey Part Number | 470047CYCL432-10-ND |
Manufacturer | |
Manufacturer Product Number | 470047CY CL432 |
Description | CABLE 4COND 19AWG CLEAR SHLD 10M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 19 AWG Braid 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.337" (8.56mm) | |
Shield Type | Braid | |
Length | 32.81' (10.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,31000 zł | 170,31 zł |
| 2 | 162,12500 zł | 324,25 zł |
| 3 | 157,50333 zł | 472,51 zł |
| 5 | 151,83400 zł | 759,17 zł |
| Unit Price without VAT: | 170,31000 zł |
|---|---|
| Unit Price with VAT: | 209,48130 zł |






