3 Conductor Multi-Conductor Cable Gray 17 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Gray 17 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470031CY GE432

DigiKey Part Number
470031CYGE432-300-ND
216-470031CYGE432-DS-ND
Manufacturer
Manufacturer Product Number
470031CY GE432
Description
CABLE 3COND 17AWG GRAY SHLD
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 17 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.328" (8.33mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
134,63000 zł34,63 zł
530,92400 zł154,62 zł
1029,43900 zł294,39 zł
2527,57160 zł689,29 zł
5026,22620 zł1 311,31 zł
10024,93560 zł2 493,56 zł
Spool
QuantityUnit PriceExt Price
30016,00290 zł4 800,87 zł
Manufacturers Standard Package
Unit Price without VAT:34,63000 zł
Unit Price with VAT:42,59490 zł
Alternate Length
CABLE 3COND 17AWG GRAY SHLD 1M
In-Stock: 22
Unit Price: 20,36000 zł
CABLE 3COND 17AWG GRAY SHLD 5M
In-Stock: 9
Unit Price: 89,11000 zł
CABLE 3COND 17AWG GRAY SHLD 10M
In-Stock: 2
Unit Price: 169,63000 zł
CABLE 3COND 17AWG GRAY SHLD 20M
In-Stock: 0
Unit Price:
CABLE 3COND 17AWG GRAY SHLD 30M
In-Stock: 0
Unit Price: