3 Conductor Multi-Conductor Cable Gray 17 AWG 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Gray 17 AWG 65.62' (20.00m)
Pro-Met: Metric VDE Control Cable

470031YY GE432

DigiKey Part Number
470031YYGE432-20-ND
Manufacturer
Manufacturer Product Number
470031YY GE432
Description
CABLE 3COND 17AWG GRAY 20M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 17 AWG 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.235" (5.97mm)
Mfr
Length
65.62' (20.00m)
Series
Jacket Color
Gray
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
3
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0283" (0.720mm)
Conductor Strand
30/0.0079"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1180,62000 zł180,62 zł
2171,94500 zł343,89 zł
3167,04333 zł501,13 zł
5161,03400 zł805,17 zł
7157,17429 zł1 100,22 zł
Manufacturers Standard Package
Unit Price without VAT:180,62000 zł
Unit Price with VAT:222,16260 zł
Alternate Length
CABLE 3COND 17AWG GRAY 300M
In-Stock: 3
Unit Price: 2 972,25000 zł
CABLE 3COND 17AWG GRAY 1M
In-Stock: 17
Unit Price: 11,24000 zł
CABLE 3COND 17AWG GRAY 5M
In-Stock: 23
Unit Price: 48,08000 zł
CABLE 3COND 17AWG GRAY 10M
In-Stock: 14
Unit Price: 91,24000 zł
CABLE 3COND 17AWG GRAY 30M
In-Stock: 0
Unit Price: