4 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1738C SL005

DigiKey Part Number
A1738C-100-ND
Manufacturer
Manufacturer Product Number
1738C SL005
Description
CABLE 4CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.215" (5.46mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
11 880,39000 zł1 880,39 zł
21 787,72000 zł3 575,44 zł
31 735,28667 zł5 205,86 zł
51 671,00000 zł8 355,00 zł
71 629,69714 zł11 407,88 zł
101 586,81800 zł15 868,18 zł
251 480,66160 zł37 016,54 zł
501 476,66900 zł73 833,45 zł
Manufacturers Standard Package
Unit Price without VAT:1 880,39000 zł
Unit Price with VAT:2 312,87970 zł
Alternate Length
CABLE 4COND 22AWG SHLD
In-Stock: 1000
Unit Price: 11,53826 zł
CABLE 4CON 22AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 6 460,68000 zł