N-Channel 1200 V 68A (Tc) 300W (Ta) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 68A (Tc) 300W (Ta) Through Hole TO-247-4L
TO-247-4L

AOM033V120X2

DigiKey Part Number
785-AOM033V120X2-ND
Manufacturer
Manufacturer Product Number
AOM033V120X2
Description
1200V SILICON CARBIDE MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 68A (Tc) 300W (Ta) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.8V @ 17.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 15 V
Packaging
Tube
Vgs (Max)
+15V, -5V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2908 pF @ 800 V
FET Type
Power Dissipation (Max)
300W (Ta)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4L
Drive Voltage (Max Rds On, Min Rds On)
15V
Package / Case
Rds On (Max) @ Id, Vgs
43mOhm @ 20A, 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
152,50000 zł52,50 zł
1036,77000 zł367,70 zł
24025,65700 zł6 157,68 zł
72024,83488 zł17 881,11 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,50000 zł
Unit Price with VAT:64,57500 zł