Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ6682CI

DigiKey Part Number
785-1852-2-ND - Tape & Reel (TR)
785-1852-1-ND - Cut Tape (CT)
785-1852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ6682CI
Description
IC REG BUCK ADJ 2A TSOT23-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15.3V
Current - Output
Frequency - Switching
750kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 354
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 zł2,05 zł
101,44700 zł14,47 zł
251,29560 zł32,39 zł
1001,12790 zł112,79 zł
2501,04808 zł262,02 zł
5000,99996 zł499,98 zł
1 0000,96032 zł960,32 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91139 zł2 734,17 zł
6 0000,88743 zł5 324,58 zł
9 0000,87543 zł7 878,87 zł
15 0000,86214 zł12 932,10 zł
21 0000,85437 zł17 941,77 zł
30 0000,84690 zł25 407,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,05000 zł
Unit Price with VAT:2,52150 zł