MFR Recommended

AOZ1361DI-01 | |
|---|---|
DigiKey Part Number | AOZ1361DI-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1361DI-01 |
Description | IC PWR SWITCH P-CHAN 1:1 10DFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 10-DFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Rds On (Typ) 22mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart, Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-DFN (4x4) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ1374DI-01 | Alpha & Omega Semiconductor Inc. | 9 771 | 785-AOZ1374DI-01CT-ND | 7,04000 zł | MFR Recommended |


