Similar

AOZ1312EI-1 | |
|---|---|
DigiKey Part Number | AOZ1312EI-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1312EI-1 |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 70mOhm |
Part Status Not For New Designs | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2051BDGNR | Texas Instruments | 9 446 | 296-17313-1-ND | 4,24000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48841 zł | 4 465,23 zł |
| 6 000 | 1,45256 zł | 8 715,36 zł |
| 9 000 | 1,43461 zł | 12 911,49 zł |
| 15 000 | 1,41472 zł | 21 220,80 zł |
| 21 000 | 1,40309 zł | 29 464,89 zł |
| Unit Price without VAT: | 1,48841 zł |
|---|---|
| Unit Price with VAT: | 1,83074 zł |


