
AOZ1212DI | |
|---|---|
DigiKey Part Number | 785-1160-2-ND - Tape & Reel (TR) 785-1160-1-ND - Cut Tape (CT) 785-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1212DI |
Description | IC REG BUCK ADJ 3A 8DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 27V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 22.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 370kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (4x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 zł | 6,61 zł |
| 10 | 4,85500 zł | 48,55 zł |
| 25 | 4,41520 zł | 110,38 zł |
| 100 | 3,93260 zł | 393,26 zł |
| 250 | 3,70256 zł | 925,64 zł |
| 500 | 3,56394 zł | 1 781,97 zł |
| 1 000 | 3,55457 zł | 3 554,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,30884 zł | 9 926,52 zł |
| 6 000 | 3,23986 zł | 19 439,16 zł |
| 9 000 | 3,20534 zł | 28 848,06 zł |
| Unit Price without VAT: | 6,61000 zł |
|---|---|
| Unit Price with VAT: | 8,13030 zł |

