
AOZ1084DI | |
|---|---|
DigiKey Part Number | AOZ1084DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1084DI |
Description | IC LED DRVR RGLTR PWM 1.2A 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.2A 8-DFN-EP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A | |
Frequency | 450kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48841 zł | 4 465,23 zł |
| 6 000 | 1,45256 zł | 8 715,36 zł |
| 9 000 | 1,43461 zł | 12 911,49 zł |
| 15 000 | 1,41472 zł | 21 220,80 zł |
| 21 000 | 1,40309 zł | 29 464,89 zł |
| Unit Price without VAT: | 1,48841 zł |
|---|---|
| Unit Price with VAT: | 1,83074 zł |

