AOTF12T50PL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 993
Unit Price: 9,55000 zł
Datasheet

Similar


onsemi
In Stock: 860
Unit Price: 11,99000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 520
Unit Price: 5,28000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 12,68000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8
Unit Price: 13,11000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 14,76000 zł
Datasheet
N-Channel 500 V 12A (Tc) 33W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF12T50PL

DigiKey Part Number
785-1712-5-ND
Manufacturer
Manufacturer Product Number
AOTF12T50PL
Description
MOSFET N-CH 500V 12A TO220-3F
Customer Reference
Detailed Description
N-Channel 500 V 12A (Tc) 33W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1477 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes