
AOT66518L | |
|---|---|
DigiKey Part Number | 785-AOT66518LTR-ND - Tape & Reel (TR) 785-AOT66518LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOT66518L |
Description | MOSFET N-CH 150V 30A/120A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 30A (Ta), 120A (Tc) 10W (Ta), 375W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 115 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 6460 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 10W (Ta), 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,96000 zł | 32,96 zł |
| 10 | 22,50000 zł | 225,00 zł |
| 100 | 16,58120 zł | 1 658,12 zł |
| 500 | 16,53118 zł | 8 265,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,50590 zł | 13 505,90 zł |
| Unit Price without VAT: | 32,96000 zł |
|---|---|
| Unit Price with VAT: | 40,54080 zł |

