


AON6152A | |
|---|---|
DigiKey Part Number | 785-AON6152ATR-ND - Tape & Reel (TR) 785-AON6152ACT-ND - Cut Tape (CT) 785-AON6152ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6152A |
Description | MOSFET N-CH 45V 58A/100A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 58A (Ta), 100A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.15mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 155 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10000 pF @ 22.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.3W (Ta), 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,38000 zł | 14,38 zł |
| 10 | 9,39800 zł | 93,98 zł |
| 100 | 6,57230 zł | 657,23 zł |
| 500 | 5,39372 zł | 2 696,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48496 zł | 13 454,88 zł |
| 6 000 | 4,40667 zł | 26 440,02 zł |
| Unit Price without VAT: | 14,38000 zł |
|---|---|
| Unit Price with VAT: | 17,68740 zł |

