AON7900 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 21
Unit Price: 4,13000 zł
Datasheet

Similar


onsemi
In Stock: 2 210
Unit Price: 5,17000 zł
Datasheet

Similar


onsemi
In Stock: 3 294
Unit Price: 5,17000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 186
Unit Price: 3,84000 zł
Datasheet
Mosfet Array 30V 8A, 13A 1.8W Surface Mount 8-DFN-EP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7900

DigiKey Part Number
785-1249-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7900
Description
MOSFET 2N-CH 30V 8A/13A 8DFN
Customer Reference
Detailed Description
Mosfet Array 30V 8A, 13A 1.8W Surface Mount 8-DFN-EP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
11nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
710pF @ 15V
Part Status
Obsolete
Power - Max
1.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerWDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-DFN-EP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
8A, 13A
Base Product Number
Rds On (Max) @ Id, Vgs
21mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMC7200onsemi21FDMC7200CT-ND4,13000 złSimilar
FDMC7200Sonsemi2 210FDMC7200SCT-ND5,17000 złSimilar
FDMC8200Sonsemi3 294FDMC8200SCT-ND5,17000 złSimilar
HS8K11TBRohm Semiconductor186HS8K11TBCT-ND3,84000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes