Similar
Similar
Similar



AON6448 | |
|---|---|
DigiKey Part Number | 785-1228-2-ND - Tape & Reel (TR) 785-1228-1-ND - Cut Tape (CT) 785-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6448 |
Description | MOSFET N-CH 80V 11A/65A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 80 V 11A (Ta), 65A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 40 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.6mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6284 | Alpha & Omega Semiconductor Inc. | 4 655 | 785-1626-1-ND | 8,76000 zł | Similar |
| FDMT800152DC | onsemi | 2 684 | FDMT800152DCCT-ND | 28,65000 zł | Similar |
| TPH8R008NH,L1Q | Toshiba Semiconductor and Storage | 6 263 | TPH8R008NHL1QCT-ND | 9,08000 zł | Similar |
| TPH8R80ANH,L1Q | Toshiba Semiconductor and Storage | 29 237 | TPH8R80ANHL1QCT-ND | 9,62000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 zł | 8,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71515 zł | 8 145,45 zł |
| Unit Price without VAT: | 8,04000 zł |
|---|---|
| Unit Price with VAT: | 9,88920 zł |





