AON6266 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 7 851
Unit Price: 3,91000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19 223
Unit Price: 4,70000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6 373
Unit Price: 5,96000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,39905 zł
Datasheet
N-Channel 60 V 13A (Ta), 30A (Tc) 5W (Ta), 38W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 13A (Ta), 30A (Tc) 5W (Ta), 38W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6266

DigiKey Part Number
785-1698-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6266
Description
MOSFET N-CH 60V 13A/30A 8DFN
Customer Reference
Detailed Description
N-Channel 60 V 13A (Ta), 30A (Tc) 5W (Ta), 38W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1340 pF @ 30 V
Part Status
Obsolete
Power Dissipation (Max)
5W (Ta), 38W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-DFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON6266EAlpha & Omega Semiconductor Inc.7 851785-AON6266ECT-ND3,91000 złSimilar
DMN6013LFGQ-7Diodes Incorporated0DMN6013LFGQ-7DICT-ND5,46000 złSimilar
TPH7R006PL,L1QToshiba Semiconductor and Storage19 223TPH7R006PLL1QCT-ND4,70000 złSimilar
TPN11006NL,LQToshiba Semiconductor and Storage6 373TPN11006NLLQCT-ND5,96000 złSimilar
TPN14006NH,L1QToshiba Semiconductor and Storage0TPN14006NHL1QTR-ND1,39905 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes