AOT10T60L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,91138 zł
Datasheet

Direct


IXYS
In Stock: 0
Unit Price: 7,90383 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 954
Unit Price: 6,10438 zł
Datasheet

Similar


onsemi
In Stock: 571
Unit Price: 13,36000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 7,22000 zł
Datasheet
N-Channel 600 V 10A (Tc) 208W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT10T60L

DigiKey Part Number
785-1635-5-ND
Manufacturer
Manufacturer Product Number
AOT10T60L
Description
MOSFET N-CH 600V 10A TO220
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 208W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
700mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1346 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes